
MAX1300AEVKIT# | |
|---|---|
DigiKey Part Number | MAX1300AEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX1300AEVKIT# |
Description | KIT EVALUATION FOR MAX1300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX1300A - 16 Bit 115k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 115k | |
Data Interface | SPI | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX1300A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,04000 € | 104,04 € |
| Unit Price without VAT: | 104,04000 € |
|---|---|
| Unit Price with VAT: | 123,80760 € |


