Direct

MAX1271BEAI | |
|---|---|
DigiKey Part Number | MAX1271BEAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX1271BEAI |
Description | IC DAS 12BIT 110K 28SSOP |
Customer Reference | |
Detailed Description | Data Acquisition 12 b 110k Serial 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1271BEAI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Data Acquisition | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 110k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


