
MAX1270ACNG+ | |
|---|---|
DigiKey Part Number | MAX1270ACNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1270ACNG+ |
Description | IC DAS/ADC 12BIT 110K 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 110k MICROWIRE™, QSPI™, Serial, SPI™ 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1270ACNG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 110k | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,97000 € | 48,97 € |
| 15 | 39,33400 € | 590,01 € |
| 30 | 37,83633 € | 1.135,09 € |
| 105 | 35,76933 € | 3.755,78 € |
| Unit Price without VAT: | 48,97000 € |
|---|---|
| Unit Price with VAT: | 58,27430 € |




