Parametric Equivalent
Parametric Equivalent

MAX1203BCAP | |
|---|---|
DigiKey Part Number | MAX1203BCAP-ND |
Manufacturer | |
Manufacturer Product Number | MAX1203BCAP |
Description | IC ADC 12BIT SAR 20SSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1203BCAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 133k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


