
MAX1168CCEG+ | |
|---|---|
DigiKey Part Number | MAX1168CCEG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1168CCEG+ |
Description | IC ADC 16BIT 24QSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 1 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1168CCEG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200k | |
Number of A/D Converters | 1 | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

