175~21-0061~UB~10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1162BCUB+T

DigiKey Part Number
MAX1162BCUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1162BCUB+T
Description
IC ADC 16BIT SAR 10UMAX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1162BCUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50024,84118 €62.102,95 €
Manufacturers Standard Package
Unit Price without VAT:24,84118 €
Unit Price with VAT:29,56100 €