
MAX11501USA+ | |
|---|---|
DigiKey Part Number | MAX11501USA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11501USA+ |
Description | IC VIDEO FILTER 8SOIC |
Customer Reference | |
Detailed Description | Video Filter IC NTSC 8-SOIC Package |
EDA/CAD Models | MAX11501USA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Filter | |
Applications | Consumer Video | |
Standards | NTSC | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

