
MAX11311GTJ+T | |
|---|---|
DigiKey Part Number | MAX11311GTJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11311GTJ+T |
Description | IC ADC 12BIT 400K 32TQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | ADC 12 b 400k SPI 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11311GTJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ADC | |
Number of Channels | 12 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 400k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,66756 € | 14.168,90 € |
| Unit Price without VAT: | 5,66756 € |
|---|---|
| Unit Price with VAT: | 6,74440 € |



