


MAX11301GCM+ | |
|---|---|
DigiKey Part Number | MAX11301GCM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11301GCM+ |
Description | IC ADC/DAC 12BIT 400K 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b 400k I2C 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11301GCM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 20 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 400k | |
Data Interface | I2C | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.62V ~ 5.5V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 10 | 11,34800 € | 113,48 € |
| 25 | 10,60920 € | 265,23 € |
| 100 | 9,79730 € | 979,73 € |
| 250 | 9,41008 € | 2.352,52 € |
| 500 | 9,17672 € | 4.588,36 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |

