


MAX11254ATJ/V+ | |
|---|---|
DigiKey Part Number | MAX11254ATJ/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11254ATJ/V+ |
Description | IC ADC 24BIT SIGMA-DELTA 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11254ATJ/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | ±1.8V, 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| 10 | 10,19000 € | 101,90 € |
| 60 | 9,01417 € | 540,85 € |
| 120 | 8,69617 € | 1.043,54 € |
| 300 | 8,36043 € | 2.508,13 € |
| 540 | 8,18639 € | 4.420,65 € |
| 1.020 | 8,02777 € | 8.188,33 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,33910 € |

