
MAX11046EVKIT+ | |
---|---|
DigiKey Part Number | MAX11046EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11046EVKIT+ |
Description | KIT EVALUATION FOR MAX11046 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11046 - 16 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Data Interface | Parallel | |
Input Range | ±5V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX11046 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 161,14000 € | 161,14 € |
Unit Price without VAT: | 161,14000 € |
---|---|
Unit Price with VAT: | 191,75660 € |