
MAX11040GUU+T | |
|---|---|
DigiKey Part Number | MAX11040GUU+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11040GUU+T |
Description | IC ADC 24BIT SIGMA-DELTA 38TSSOP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11040GUU+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

