
MAX1031BCTI+T | |
|---|---|
DigiKey Part Number | MAX1031BCTI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1031BCTI+T |
Description | IC ADC 10BIT SAR 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8, 16 Input 1 SAR 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1031BCTI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 300k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,67392 € | 16.684,80 € |
| Unit Price without VAT: | 6,67392 € |
|---|---|
| Unit Price with VAT: | 7,94196 € |

