
LM4041DEX3-1.2+T | |
|---|---|
DigiKey Part Number | 175-LM4041DEX3-1.2+TTR-ND - Tape & Reel (TR) 175-LM4041DEX3-1.2+TCT-ND - Cut Tape (CT) 175-LM4041DEX3-1.2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DEX3-1.2+T |
Description | IC VREF SHUNT 1.225V SC70 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DEX3-1.2+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,64400 € | 16,10 € |
| 100 | 0,56890 € | 56,89 € |
| 250 | 0,53304 € | 133,26 € |
| 500 | 0,51144 € | 255,72 € |
| 1.000 | 0,49365 € | 493,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47486 € | 1.187,15 € |
| 5.000 | 0,46355 € | 2.317,75 € |
| 7.500 | 0,45788 € | 3.434,10 € |
| 12.500 | 0,45160 € | 5.645,00 € |
| 17.500 | 0,44793 € | 7.838,77 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


