
LM4041BIX3-1.2+T | |
|---|---|
DigiKey Part Number | LM4041BIX3-1.2+TTR-ND - Tape & Reel (TR) LM4041BIX3-1.2+TCT-ND - Cut Tape (CT) LM4041BIX3-1.2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041BIX3-1.2+T |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041BIX3-1.2+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33000 € | 13,30 € |
| 25 | 1,21280 € | 30,32 € |
| 100 | 1,08330 € | 108,33 € |
| 250 | 1,02152 € | 255,38 € |
| 500 | 0,98430 € | 492,15 € |
| 1.000 | 0,95369 € | 953,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92136 € | 2.303,40 € |
| 5.000 | 0,90187 € | 4.509,35 € |
| 7.500 | 0,89212 € | 6.690,90 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

