MAX809REXR+T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040AIX3-2.5+T

DigiKey Part Number
LM4040AIX3-2.5+TTR-ND - Tape & Reel (TR)
LM4040AIX3-2.5+TCT-ND - Cut Tape (CT)
LM4040AIX3-2.5+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040AIX3-2.5+T
Description
IC VREF SHUNT 0.1% SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040AIX3-2.5+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,89600 €18,96 €
251,73560 €43,39 €
1001,55990 €155,99 €
2501,47612 €369,03 €
5001,42558 €712,79 €
1.0001,38400 €1.384,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,34009 €3.350,22 €
5.0001,31363 €6.568,15 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €