
LM4040AEX3-5.0+T | |
|---|---|
DigiKey Part Number | 175-LM4040AEX3-5.0+TTR-ND - Tape & Reel (TR) 175-LM4040AEX3-5.0+TCT-ND - Cut Tape (CT) 175-LM4040AEX3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AEX3-5.0+T |
Description | IC VREF SHUNT 0.1% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AEX3-5.0+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91900 € | 29,19 € |
| 25 | 2,68720 € | 67,18 € |
| 100 | 2,43220 € | 243,22 € |
| 250 | 2,31056 € | 577,64 € |
| 500 | 2,23730 € | 1.118,65 € |
| 1.000 | 2,17697 € | 2.176,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,11330 € | 5.283,25 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |


