MAX809REXR+T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040AEX3-3.3+T

DigiKey Part Number
LM4040AEX3-3.3+TR-ND - Tape & Reel (TR)
LM4040AEX3-3.3+CT-ND - Cut Tape (CT)
LM4040AEX3-3.3+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040AEX3-3.3+T
Description
IC VREF SHUNT 0.1% SC70-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±0.1% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040AEX3-3.3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
67 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.353
Factory Stock: 7.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,08200 €20,82 €
251,90800 €47,70 €
1001,71740 €171,74 €
2501,62652 €406,63 €
5001,57174 €785,87 €
1.0001,52666 €1.526,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,47906 €3.697,65 €
5.0001,45039 €7.251,95 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €