
LM4040AEM3-2.1+T | |
|---|---|
DigiKey Part Number | 175-LM4040AEM3-2.1+TTR-ND - Tape & Reel (TR) 175-LM4040AEM3-2.1+TCT-ND - Cut Tape (CT) 175-LM4040AEM3-2.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AEM3-2.1+T |
Description | IC VREF SHUNT 2.048V SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AEM3-2.1+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 28µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89600 € | 18,96 € |
| 25 | 1,73560 € | 43,39 € |
| 100 | 1,55990 € | 155,99 € |
| 250 | 1,47612 € | 369,03 € |
| 500 | 1,42558 € | 712,79 € |
| 1.000 | 1,38400 € | 1.384,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34009 € | 3.350,22 € |
| 5.000 | 1,31363 € | 6.568,15 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

