16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH5049CPE+

DigiKey Part Number
IH5049CPE+-ND
Manufacturer
Manufacturer Product Number
IH5049CPE+
Description
IC SWITCH SPST-NOX2 75OHM 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 75Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
IH5049CPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
8Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
600ns, 300ns (Typ)
-3db Bandwidth
-
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Factory Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,13000 €18,13 €
1014,48800 €144,88 €
2513,57920 €339,48 €
10012,58060 €1.258,06 €
25012,10448 €3.026,12 €
50011,81760 €5.908,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,13000 €
Unit Price with VAT:21,57470 €