Direct

ICM7250IJE | |
|---|---|
DigiKey Part Number | ICM7250IJE-ND |
Manufacturer | |
Manufacturer Product Number | ICM7250IJE |
Description | IC OSC COUNTER/TIMER 15MHZ 16DIP |
Customer Reference | |
Detailed Description | Counter/Timer Circuit (CTC), Binary IC 15MHz 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICM7250IJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Counter/Timer Circuit (CTC), Binary | |
Count | 1 ~ 99 | |
Frequency | 15MHz | |
Voltage - Supply | 2V ~ 16V | |
Current - Supply | 700 µA | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |


