
ICL7631CCPE | |
|---|---|
DigiKey Part Number | ICL7631CCPE-ND |
Manufacturer | |
Manufacturer Product Number | ICL7631CCPE |
Description | IC CMOS 3 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 3 Circuit Rail-to-Rail 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7631CCPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 1mA (x3 Channels) | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

