
ICL7137CMH+D | |
|---|---|
DigiKey Part Number | ICL7137CMH+D-ND |
Manufacturer | |
Manufacturer Product Number | ICL7137CMH+D |
Description | IC DISPLAY DRVR 3.5DIGIT 44MQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7137CMH+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Display Driver | |
Number of Channels | 1 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 9,96490 € | 956,63 € |
| Unit Price without VAT: | 9,96490 € |
|---|---|
| Unit Price with VAT: | 11,85823 € |

