
DSECASH | |
|---|---|
DigiKey Part Number | DSECASH-ND |
Manufacturer | |
Manufacturer Product Number | DSECASH |
Description | EVAL BOARD FOR DS1961S DS1963S |
Customer Reference | |
Detailed Description | DS1961S, DS1963S - EEPROM Memory Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Memory | |
Function | EEPROM | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | DS1961S, DS1963S | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |

