
DS9502P | |
|---|---|
DigiKey Part Number | DS9502P-ND |
Manufacturer | |
Manufacturer Product Number | DS9502P |
Description | TVS DIODE 7.5VWM 6TSOC |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOC |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 6-SMD, J-Lead |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 7.5V | Base Product Number |
Voltage - Breakdown (Min) 9V (Typ) |

