
DS8113-RNG+ | |
|---|---|
DigiKey Part Number | 505-DS8113-RNG+-ND |
Manufacturer | |
Manufacturer Product Number | DS8113-RNG+ |
Description | IC INTERFACE SMART CARD 28-SOIC |
Customer Reference | |
Detailed Description | Smart Card Interface 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS8113-RNG+ Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 28-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
Interface Analog |

