
DS8113-JNG+T&R | |
|---|---|
DigiKey Part Number | DS8113-JNG+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS8113-JNG+T&R |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS8113-JNG+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Smart Card | |
Interface | Analog | |
Voltage - Supply | 2.7V ~ 6V | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,72171 € | 4.304,28 € |
| 5.000 | 1,68925 € | 8.446,25 € |
| Unit Price without VAT: | 1,72171 € |
|---|---|
| Unit Price with VAT: | 2,04883 € |

