
DS80C400-KIT | |
|---|---|
DigiKey Part Number | DS80C400-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DS80C400-KIT |
Description | EVAL BOARD FOR DS80C400 |
Customer Reference | |
Detailed Description | DS80C400 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | DS80C400 | |
Primary Attributes | 10/100 Ethernet MCU | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

