DS80C320-QCL/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 24,29218 €
Datasheet
8051 80C Microcontroller IC 8-Bit 33MHz ROMless 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS80C320-QCL/T&R

DigiKey Part Number
DS80C320-QCL/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS80C320-QCL/T&R
Description
IC MCU 8BIT ROMLESS 44PLCC
Customer Reference
Detailed Description
8051 80C Microcontroller IC 8-Bit 33MHz ROMless 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Type
ROMless
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Oscillator Type
External
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
8051
Mounting Type
Surface Mount
Core Size
Supplier Device Package
44-PLCC (16.59x16.59)
Speed
33MHz
Package / Case
44-LCC (J-Lead)
Connectivity
EBI/EMI, SIO, UART/USART
Base Product Number
Peripherals
Power-Fail Reset, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS80C320-QCL+T&RAnalog Devices Inc./Maxim Integrated0DS80C320-QCL+T&R-ND24,29218 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable