
DS8005-RJX+ | |
|---|---|
DigiKey Part Number | DS8005-RJX+-ND |
Manufacturer | |
Manufacturer Product Number | DS8005-RJX+ |
Description | IC AFE 2 CHAN 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE Bit 700 mW 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS8005-RJX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | - | |
Number of Channels | 2 | |
Power (Watts) | 700 mW | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 2.7V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,40360 € | 480,72 € |
| Unit Price without VAT: | 2,40360 € |
|---|---|
| Unit Price with VAT: | 2,86028 € |

