
DS75LXS+T&R | |
|---|---|
DigiKey Part Number | 175-DS75LXS+T&RTR-ND - Tape & Reel (TR) 175-DS75LXS+T&RCT-ND - Cut Tape (CT) 175-DS75LXS+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS75LXS+T&R |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS75LXS+T&R Models |
Category | Features Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 1.7V ~ 3.7V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 5 | 2,74600 € | 13,73 € |
| 10 | 2,62600 € | 26,26 € |
| 25 | 2,48120 € | 62,03 € |
| 50 | 2,38240 € | 119,12 € |
| 100 | 2,29170 € | 229,17 € |
| 500 | 2,10942 € | 1.054,71 € |
| 1.000 | 2,04153 € | 2.041,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,96035 € | 4.900,88 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

