Image for DS60X/T&R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS60X/T&R

DigiKey Part Number
DS60X/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS60X/T&R
Description
SENSOR ANALOG -40C-125C 3FLPCHP
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 6.25mV/°C 3-FlipChip (0.51x1.27)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Standby Mode
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
3-UFBGA, FCBGA
Output Type
Analog Voltage
Supplier Device Package
3-FlipChip (0.51x1.27)
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
6.25mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.