
DS4550E | |
|---|---|
DigiKey Part Number | DS4550E-ND |
Manufacturer | |
Manufacturer Product Number | DS4550E |
Description | IC XPNDR 400KHZ I2C JTAG 20TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 9 I2C, JTAG 400 kHz 20-TSSOP |
EDA/CAD Models | DS4550E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 9 | |
Interface | I2C, JTAG | |
Interrupt Output | No | |
Features | EEPROM, POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 16mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |


