
DS4510U-5+T&R | |
|---|---|
DigiKey Part Number | DS4510U-5+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS4510U-5+T&R |
Description | IC SUPERVISOR 1 CHANNEL 10UMAX |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS4510U-5+T&R Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 10-uMAX/uSOP |
Voltage - Threshold 4.625V | Base Product Number |

