
DS4426T+T&R | |
|---|---|
DigiKey Part Number | DS4426T+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS4426T+T&R |
Description | IC DAC 8BIT 28-TQFN |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS4426T+T&R Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±1 (Max), ±0.5 (Max) |
Part Status Obsolete | Architecture Current Sink, Current Source |
Number of Bits 8 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 28-WFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 28-TQFN (4x4) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
Reference Type Internal |

