4 Bit Digital to Analog Converter 2 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS4412U+T&R

DigiKey Part Number
505-DS4412U+T&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS4412U+T&R
Description
IC DAC 4BIT 8-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Bit Digital to Analog Converter 2 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS4412U+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
4
Number of D/A Converters
2
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
I2C
Reference Type
-
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±0.5 (Max)
Architecture
Current Sink, Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 147.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,09749 €3.292,47 €
6.0001,07605 €6.456,30 €
Manufacturers Standard Package
Unit Price without VAT:1,09749 €
Unit Price with VAT:1,30601 €