
DS4404N+T&R | |
|---|---|
DigiKey Part Number | DS4404N+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS4404N+T&R |
Description | IC DAC 5BIT 14-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Bit Digital to Analog Converter 4 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS4404N+T&R Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±1 (Max), ±0.5 (Max) |
Part Status Active | Architecture Current Sink, Current Source |
Number of Bits 5 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 14-WFDFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 14-TDFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,64915 € | 4.122,88 € |
| Unit Price without VAT: | 1,64915 € |
|---|---|
| Unit Price with VAT: | 1,96249 € |

