
DS4402N+T&R/C | |
|---|---|
DigiKey Part Number | DS4402N+T&R/C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS4402N+T&R/C |
Description | IC DAC 5BIT 14-TDFN |
Customer Reference | |
Detailed Description | 5 Bit Digital to Analog Converter 2 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS4402N+T&R/C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 5 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.5 (Max) | |
Architecture | Current Sink, Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |

