
DS4250D+ | |
|---|---|
DigiKey Part Number | DS4250D+-ND |
Manufacturer | |
Manufacturer Product Number | DS4250D+ |
Description | IC OSC CLOCK 250MHZ 10-LCCC |
Customer Reference | |
Detailed Description | Clock Oscillator IC 250MHz 10-LCCC (5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | DS4250D+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Clock Oscillator | |
Count | - | |
Frequency | 250MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 52 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-LCCC Exposed Pad | |
Supplier Device Package | 10-LCCC (5x3.2) | |
Mounting Type | Surface Mount | |
Base Product Number |

