CCFL Controller Controller 40kHz ~ 80kHz Yes 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3991Z+T&R/PPV

DigiKey Part Number
DS3991Z+T&R/PPV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS3991Z+T&R/PPV
Description
IC CCFL CNTRL 80KHZ 16SOIC
Customer Reference
Detailed Description
CCFL Controller Controller 40kHz ~ 80kHz Yes 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS3991Z+T&R/PPV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
CCFL Controller
Frequency
40kHz ~ 80kHz
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
5 mA
Current - Output Source/Sink
-
Dimming
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types