Digital Potentiometer 20k Ohm 3 Circuit 128 Taps I2C Interface 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3905U-020+T&R

DigiKey Part Number
DS3905U-020+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS3905U-020+T&R
Description
IC DIG POT 20K 10-UMAX/USOP
Customer Reference
Detailed Description
Digital Potentiometer 20k Ohm 3 Circuit 128 Taps I2C Interface 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS3905U-020+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Analog Devices Inc./Maxim Integrated
Memory Type
Non-Volatile
Packaging
Tape & Reel (TR)
Voltage - Supply
2.7V ~ 5.5V
Part Status
Discontinued at DigiKey
Features
Selectable Address
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
123ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Rheostat
Supplier Device Package
10-uMAX/uSOP
Number of Circuits
3
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Taps
128
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
20k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types