
DS3902U-530+T&R | |
|---|---|
DigiKey Part Number | DS3902U-530+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS3902U-530+T&R |
Description | IC DIG POT 30K/50K 8-UMAX/USOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 30k, 50k Ohm 2 Circuit 256 Taps I2C Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) | Features Selectable Address |
Part Status Discontinued at DigiKey | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) ±300ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 8-uMAX/uSOP |
Number of Circuits 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 95°C |
Resistance (Ohms) 30k, 50k | Base Product Number |
Interface I2C |

