
DS33ZH11+ | |
|---|---|
DigiKey Part Number | DS33ZH11+-ND |
Manufacturer | |
Manufacturer Product Number | DS33ZH11+ |
Description | IC INTFACE SPECIALIZED 100CSBGA |
Customer Reference | |
Detailed Description | Data Transport Interface 100-CSBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS33ZH11+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Data Transport | |
Interface | Serial | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Package / Case | 100-LFBGA, CSPBGA | |
Supplier Device Package | 100-CSBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |

