
DS32KHZS/T&R | |
|---|---|
DigiKey Part Number | DS32KHZS/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS32KHZS/T&R |
Description | XTAL OSC TCXO 32.7680KHZ CMOS |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 5V 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS32KHZS/T&R Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±7.5ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 220µA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type | Size / Dimension 0.412" L x 0.300" W (10.46mm x 7.62mm) |
Frequency | Height - Seated (Max) 0.105" (2.67mm) |
Output CMOS | Base Product Number |

