
DS32C35-33#T&R | |
|---|---|
DigiKey Part Number | DS32C35-33#T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS32C35-33#T&R |
Description | IC RTC CLK/CALENDAR I2C 20SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 8KB I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.63V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2.3V ~ 3.6V |
Part Status Obsolete | Current - Timekeeping (Max) 110µA @ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, FRAM, Leap Year, Square Wave Output, TCXO/Crystal | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Memory Size 8KB | Supplier Device Package 20-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

