Similar

DS32512 | |
|---|---|
DigiKey Part Number | DS32512-ND |
Manufacturer | |
Manufacturer Product Number | DS32512 |
Description | IC TELECOM INTERFACE 484BGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 484-BGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | DS32512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Number of Circuits | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 150mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 484-BGA | |
Supplier Device Package | 484-BGA (23x23) | |
Base Product Number |

