DS3231S/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.101
Unit Price: 11,54000 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3231S/T&R

DigiKey Part Number
DS3231S/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS3231S/T&R
Description
IC RTC CLK/CALENDAR I2C 16SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS3231S/T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.3V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Battery
2.3V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
110µA ~ 170µA @ 3.63V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, Square Wave Output, TCXO/Crystal
Package / Case
16-SOIC (0.295", 7.50mm Width)
Time Format
HH:MM:SS (12/24 hr)
Supplier Device Package
16-SOIC
Date Format
YY-MM-DD-dd
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS3231S#T&RAnalog Devices Inc./Maxim Integrated4.101DS3231S#T&RCT-ND11,54000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable