
DS3170N | |
|---|---|
DigiKey Part Number | DS3170N-ND |
Manufacturer | |
Manufacturer Product Number | DS3170N |
Description | IC TELECOM INTERFACE 100CSBGA |
Customer Reference | |
Detailed Description | Telecom IC Single-Chip Transceiver 100-CSBGA (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | DS3170N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Single-Chip Transceiver | |
Interface | DS3, E3 | |
Number of Circuits | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 120mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA, CSBGA | |
Supplier Device Package | 100-CSBGA (11x11) | |
Base Product Number |

