
DS3150QNC1/T&R | |
|---|---|
DigiKey Part Number | DS3150QNC1/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS3150QNC1/T&R |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DS3150QNC1/T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Line Interface Unit (LIU) | |
Interface | LIU | |
Number of Circuits | 1 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

