
DS3150Q+T&R | |
|---|---|
DigiKey Part Number | DS3150Q+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS3150Q+T&R |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DS3150Q+T&R Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
Function Line Interface Unit (LIU) | Supplier Device Package 28-PLCC (11.51x11.51) |
Interface LIU | Base Product Number |
Number of Circuits 1 |

